Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MUR1510

Rectifier Diode, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, TO-220AC
$ 1.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MUR1510.

IHS

Datasheet8 pages17 years ago
Datasheet5 pages26 years ago

Upverter

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MUR1510 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.33
$ 0.489
Stock
75,488
116,562
Authorized Distributors
1
1
Mount
-
-
Case/Package
TO-220-2
TO-220-2
Forward Voltage
1 V
1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
15 A
15 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
35 ns
35 ns

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1982-12-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2007-12-31
LTD Date2008-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 16A, 300V V(RRM), Silicon, TO-220AC
Diode Ultra Fast Recovery Rectifier 100V 16A 2-Pin (2+Tab) TO-220AC Tube
Rectifier Diode, 1 Phase, 1 Element, 16A, 50V V(RRM), Silicon, TO-220AC
onsemiFES16DT
Rectifier Diode, 1 Phase, 1 Element, 16A, 200V V(RRM), Silicon, TO-220AC
onsemiFES16DTR
Rectifier Diode, 1 Phase, 1 Element, 16A, 200V V(RRM), Silicon, TO-220AC
onsemiMUR1520G
Diode Ultra Fast Recovery Rectifier 200V 15A 2-Pin (2+Tab) TO-220 Rail

Descriptions

Descriptions of onsemi MUR1510 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, TO-220AC
Rectifier Diode Switching 100V 15A 35ns 2-Pin(2+Tab) TO-220AC Tube
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 15 A, 200 V
Discrete Diode, TO-220-2, TH, 100V 200A 35ns 10μA 15A 9.27mm H

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd