Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MUN5232T1G

NPN Bipolar Digital Transistor (BRT). ONSSPCTRNSTME1D1N;
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MUN5232T1G.

Master Electronics

Datasheet12 pages9 years ago

IHS

Future Electronics

Newark

_legacy Avnet

Inventory History

3 month trend:
+24.96%

CAD Models

Download onsemi MUN5232T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Trans Digital BJT NPN 50V 100mA 338mW 3-Pin SC-59 T/R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
NXP SemiconductorsPDTC143XE,115
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 4.7 kohm, 47 kohm
Bipolar Transistors (BJT); DTC114EUAT106; ROHM; NPN; 3; 50 V; 100 mA

Descriptions

Descriptions of onsemi MUN5232T1G provided by its distributors.

NPN Bipolar Digital Transistor (BRT). ONSSPCTRNSTME1D1N;
15@5mA,10V 1 NPN - Pre Biased 202mW 100mA 50V 500nA SC-70-3 Digital Transistors ROHS
MUN5232 Series 50 V 100 mA 4.7 kOhm Surface Mount Digital Transistor - SC-70-3
Trans Digital BJT NPN 50V 100mA 310mW 3-Pin SC-70 T/R
NPN Pre-Biased Transistor, 250mV@1mA,10mA, 310mW, 500nA, 50V, 100mA, SOT-323, SMD, 2.1mm × 1.24mm × 850μm
Bipolar Transistors - Pre-Biased SS BR XSTR NPN 50V
TRANSISTOR, AEC-Q101, NPN, 50V, SC-70; Digital Transistor Polarity: Single NPN; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 100mA; Base Input Resistor R1: 4.7kohm; Base-Emitter Resistor R2: 4.7kohm; Resistor Ratio, R1 / R2: 1(Ratio); RF Transistor Case: SC-70; No. of Pins: 3 Pin; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
This new series of digital transistors is designed to replace a single device and its external resistor bias network. The BRT (Bias Resistor Transistor) contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor. The BRT eliminates these individual components by integrating them into a single device. The use of a BRT can reduce both system cost and board space. The device is housed in the SC-70/SOT-323 package which is designed for low power surface mount applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd