onsemi MUN2232T1G

Trans Digital BJT NPN 50V 100mA 338mW 3-Pin SC-59 T/R
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MUN2232T1G.

Master Electronics

Datasheet12 pages10 years ago

IHS

RS (Formerly Allied Electronics)

Farnell

Newark

Inventory History

3 month trend:
-0.34%

CAD Models

Download onsemi MUN2232T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.041
$ 0.041
Stock
208,400,518
1,715,407
Authorized Distributors
6
6
Mount
-
-
Case/Package
SC
SC
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
100 mA
100 mA
Transition Frequency
-
-
Collector Emitter Saturation Voltage
250 mV
250 mV
hFE Min
15
80
Power Dissipation
338 mW
338 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Transistor Digital BJT NPN 50V 100mA 3-Pin SC-59 T/R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
NXP SemiconductorsPDTC143XE,115
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 4.7 kohm, 47 kohm
Bipolar Transistors (BJT); DTC114EUAT106; ROHM; NPN; 3; 50 V; 100 mA

Descriptions

Descriptions of onsemi MUN2232T1G provided by its distributors.

Trans Digital BJT NPN 50V 100mA 338mW 3-Pin SC-59 T/R
NPN Bipolar Digital Transistor (BRT)
MUN2232T1 Series 50 V 100 mA NPN Silicon Surface Mount Transistor - SC-59-3
MUN2232T1G NPN DIGITAL TRANSISTOR, 100 MA 50 V 4.7 KOHM, RATIO OF 1, 3-PIN SC-59
onsemi NPN Digital Transistor, SOT-346 (SC-59), SMD, 100mA Ic, 50V Vce
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
onsemi NPNdigital transistor, SOT-346 (SC-59)encapsulation, SMD mount, Maximum DC collector current100 mA, maximum collector-emission voltage50 V
TRANS, AEC-Q101, PNP, -50V, -0.1A, SC-59; Digital Transistor Polarity:Single NPN; Collector Emitter Voltage V(br)ceo:-50V; Continuous Collector Current Ic:-100mA; Base Input Resistor R1:4.7kohm; Base-Emitter Resistor R2:
This new series of digital transistors is designed to replace a single device and its external resistor bias network. The BRT (Bias Resistor Transistor) contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor. The BRT eliminates these individual components by integrating them into a single device. The use of a BRT can reduce both system cost and board space. The device is housed in the SC-59 package which is designed for low power surface mount applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUN2232T1G.