onsemi MUN2230T1G

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.019
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MUN2230T1G.

IHS

Datasheet13 pages10 years ago

Farnell

onsemi

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MUN2230T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-07-29
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2024-04-02
LTD Date2024-10-02
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

MUN5230 Series 50 V 100 mA 1 kOhm SMT NPN Digital Transistor - SOT-323
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Transistors (BJT); DTC114EUAT106; ROHM; NPN; 3; 50 V; 100 mA
Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 4.7 kohm, 47 kohm
DTC143EUA Series 50 V 100 mA Surface Mount NPN Digital Transistor - SC-70

Descriptions

Descriptions of onsemi MUN2230T1G provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Trans Digital BJT NPN 50V 100mA 338mW 3-Pin SC-59 T/R
NPN Bipolar Digital Transistor (BRT)
MUN Series 50 V 100 mA 1 kOhm NPN Silicon Bias Resistor Transistor - SC-59
250mV@ 5mA,10mA NPN - Pre-Biased 338mW 500nA 50V 100mA SC-59 SMD mount 2.9mm*1.5mm*1.09mm
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
Brt Transistor, 50V, 1K/1Kohm, Sc59, Full Reel; Tensión Colector Emisor V(Br)Ceo:50V; Intensidad De Collector Continua Ic:100Ma; Resitencia Básica De Entrada R1:1Kohm; Resistor R2 Base-Emisor:1Kohm; Ratio De La Resistencia, R1/R2:1 |Onsemi MUN2230T1G
This new series of digital transistors is designed to replace a single device and its external resistor bias network. The BRT (Bias Resistor Transistor) contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor. The BRT eliminates these individual components by integrating them into a single device. The use of a BRT can reduce both system cost and board space. The device is housed in the SC-59 package which is designed for low power surface mount applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd