onsemi DTC123JET1G

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DTC123JET1G.

IHS

Datasheet14 pages9 years ago

Master Electronics

onsemi

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-83.58%

CAD Models

Download onsemi DTC123JET1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

NPN Bipolar Digital Transistor (BRT). ONSSPCTRNSTME1D1N;
Bipolar Transistors (BJT); DTC143ZET1G; ON SEMICONDUCTOR; NPN; 3; 50 V; 100 mA
Transistor: NPN; bipolar; BRT; 50V; 0.1A; 230mW; SC59; R1: 47kO
Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 4.7 kohm, 47 kohm
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of onsemi DTC123JET1G provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
NPN Bipolar Digital Transistor (BRT)
DTC123JET1G NPN DIGITAL TRANSISTOR,100MA 50V 2.2 KOHM, RATIO OF 0.047,3-PIN SC-75
DTC Series 50 V 100 mA 47 kOhm NPN Silicon Bias Resistor Transistor - SC-75
80@5mA,10V 1 NPN - Pre Biased 200mW 100mA 50V 500nA SOT-523(SC-75) Digital Transistors ROHS
onsemi NPN Digital Transistor, SOT-416 (SC-75), SMD, 100mA, 50V
ON SEMICONDUCTOR - DTC123JET1G - BRT TRANSISTOR, 50V, 47K/2.2KOHM, SC75, FULL REEL
Bipolar Transistors - Pre-Biased 100mA 50V BRT NPN
TRANS, NPN, 2.2K/47K, SC-75-3; Digital Transistor Polarity:Single NPN; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:2.2kohm; Base-Emitter Resistor R2:47kohm; Resis
NPN Silicon Surface Mount Transistor with Monolithic Bias Resistor Network This new series of digital transistors is designed to replace a single device and its external resistor bias network. The BRT (Bias Resistor Transistor) contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor. The BRT eliminates these individual components by integrating them into a single device. The use of a BRT can reduce both system cost and board space. The device is housed in the SC-75/SOT-416 package which is designed for low power surface mount applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTC123JET1G.