What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MT9V034C12STM-DP

CMOS Sensor, 752 Horiz pixels, 480 Vert pixels, 60fps, -11-11mA, Square, Surface Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MT9V034C12STM-DP.

IHS

Datasheet43 pages3 years ago

Future Electronics

onsemi

Alternate Parts

Price @ 1000
$ 10.68
Stock
148,651
84,581
Authorized Distributors
0
1
Current Rating
60 mA
60 mA
Frequency
27 MHz
27 MHz
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
-30 °C
-30 °C
Case/Package
CLCC
CLCC
Mount
Surface Mount
Surface Mount
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
Max Output Current
-
-
Power Dissipation
-
-

Supply Chain

Country of OriginPhilippines
Introduction Date2015-04-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2025-03-31
LTD Date2025-12-31
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 1 week ago)

Descriptions

Descriptions of onsemi MT9V034C12STM-DP provided by its distributors.

CMOS Sensor, 752 Horiz pixels, 480 Vert pixels, 60fps, -11-11mA, Square, Surface Mount
6*6 752 x 480 3V 3.6V 60fps Color,Monochrome CLCC-48 11.43mm*11.43mm*2.3mm
CMOS Image Sensor, Digital, Global Shutter, VGA, 1/3"
Image Sensor Color/Monochrome CMOS 752x480Pixels 48-Pin CLLCC Frame
Vga 1/3 Gs Cis/Jtray |Onsemi MT9V034C12STM-DP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT9V034C12STM_DP