Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MSB92AS1WT1G

Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.076
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MSB92AS1WT1G.

IHS

Datasheet6 pages9 years ago

onsemi

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MSB92AS1WT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.076
$ 0.073
Stock
211,517
900,199
Authorized Distributors
1
6
Mount
-
-
Case/Package
SOT-323
SC
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
300 V
300 V
Max Collector Current
500 mA
500 mA
Transition Frequency
50 MHz
50 MHz
Collector Emitter Saturation Voltage
-
-500 mV
hFE Min
25
25
Power Dissipation
150 mW
150 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-05-02
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Transistor,bjt,pnp,30V V(Br)Ceo,500Ma I(C),sot-323 Rohs Compliant: Yes
Diodes Inc.BC807-40W-7
Bipolar Transistors - BJT PNP SURFACE MOUNT TRANSISTOR
Small Signal Bipolar Transistor, 0.5A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.BC807-25W-7
Bipolar Transistors - BJT PNP SURFACE MOUNT TRANSISTOR
Diodes Inc.DDTB113EU-7-F
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 200MHz 200mW Surface Mount SOT-323

Descriptions

Descriptions of onsemi MSB92AS1WT1G provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon
High Voltage PNP Bipolar Transistor
500mV@ 2mA,20mA PNP 150mW 5V 250nA 300V 300V 500mA SOT-323 SMD mount 2.1mm*1.24mm*850μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd