What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MSB710-RT1

Tape & Reel (TR) Surface Mount PNP SINGLE Bipolar (BJT) Transistor 120 @ 150mA 10V 500mA 200mW 200MHz
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MSB710-RT1.

IHS

Datasheet3 pages20 years ago
Datasheet2 pages0 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MSB710-RT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.025
$ 0.025
Stock
1,491,359
722,394
Authorized Distributors
2
2
Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SC
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
500 mA
500 mA
Transition Frequency
200 MHz
-
Collector Emitter Saturation Voltage
600 mV
-600 mV
hFE Min
40
40
Power Dissipation
-
200 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2006-12-31
LTD Date2007-06-30

Related Parts

Diodes Inc.DDTB113ZC-7-F
DDTB Series PNP 40 V 500 mA Pre-Biased Surface Mount Transistor - SOT-23-3
Diodes Inc.DDTB114EC-7-F
DDTBxx Series 50 V 500 mA PNP Small Signal Surface Mount Transistor - SOT-23-3
Diodes Inc.DDTB123EC-7-F
Trans Digital BJT PNP 50V 500mA Automotive 3-Pin SOT-23 T/R
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 120 @ 2mA 6V 150mA 200mW 80MHz
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of onsemi MSB710-RT1 provided by its distributors.

Tape & Reel (TR) Surface Mount PNP SINGLE Bipolar (BJT) Transistor 120 @ 150mA 10V 500mA 200mW 200MHz
Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 50V 0.5A 200mW 3-Pin SC-59 T/R
500 mA 50 V PNP Si SMALL SIGNAL TRANSISTOR
200mW 7V -50V 60V 500mA SC-59-3 SMD mount,glue mount 2.9mm*1.5mm*1.09mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSB710RT1