Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MR854G

DIODE GEN PURP 400V 3A DO201AD / Rectifier Diode Switching 400V 3A 300ns 2-Pin Case 267-03 Box
$ 0.166
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MR854G.

Upverter

Datasheet4 pages20 years ago

IHS

Newark

RS (Formerly Allied Electronics)

CAD Models

Download onsemi MR854G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2020-11-13
LTD Date2021-05-13
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

onsemiMR856G
DIODE, RECTIFIER, FAST, VR 600V, IF 3A, PKG DO-201AD, VF 1.04V, TRR 100NS, TJ +125DEGC
onsemiMR852G
DIODE GEN PURP 200V 3A DO201AD / Rectifier Diode Switching 200V 3A 300ns 2-Pin Case 267-03 Box
onsemiMR854RLG
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD
Diodes Inc.1N5402-T
1N5402 Series 200 V 3 A Through-Hole Standard Diode Rectifier - DO-201AD
DIODE, RECTIFIER, VR 200V, IF 3A, PKG DO-201AD, VF 1V, CJ 40PF, TJ +150DEGC, CS 200A
DIODE, RECTIFIER, VR 400V, IF 3A, PKG DO-201AD, VF 1V, CJ 40PF, TJ +150DEGC, CS 200A

Descriptions

Descriptions of onsemi MR854G provided by its distributors.

DIODE GEN PURP 400V 3A DO201AD / Rectifier Diode Switching 400V 3A 300ns 2-Pin Case 267-03 Box
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD
MR854G Series 3 A 400 V Axial Lead Fast Recovery Rectifier - DO-201AD
400 V, 3.0 A Fast Recovery Power Rectifier
FAST RECOVERY POWER RECTIFIER, 3A, 400V; FAST RECOVERY POWER RECTIFIER, 3A, 400V AXIAL; Repetitive Reverse Voltage Vrrm Max: 400V; Forward Current If(AV): 3A; Diode Configuration: Single; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 300ns; No. of Pins: 2Pins

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MR854G.