Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MPSW06G

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 60 @ 250mA 1V 500nA 1W 50MHz
$ 0.175
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MPSW06G.

Upverter

Datasheet4 pages16 years ago

IHS

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MPSW06G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.175
$ 0.175
Stock
526,728
1,567,116
Authorized Distributors
1
2
Mount
-
-
Case/Package
TO-92-3
TO-92-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
Max Collector Current
500 mA
500 mA
Transition Frequency
50 MHz
50 MHz
Collector Emitter Saturation Voltage
400 mV
400 mV
hFE Min
60
60
Power Dissipation
1 W
1 W

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-10-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2015-05-08
LTD Date2015-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

TRANS NPN SS GP 1W 80V TO92 / Bipolar (BJT) Transistor
Tape & Reel (TR) Through Hole NPN Single Bipolar (BJT) Transistor 60 @ 250mA 1V 500nA 1W 50MHz
onsemiMPSW05G
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 60 @ 250mA 1V 500nA 1W 50MHz
onsemiKSP8099TF
Tape & Reel (TR) Through Hole NPN Bipolar (BJT) Transistor 100 @ 1mA 5V 500mA 625mW 150MHz

Descriptions

Descriptions of onsemi MPSW06G provided by its distributors.

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 60 @ 250mA 1V 500nA 1W 50MHz
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-226
Trans GP BJT NPN 80V 0.5A 1000mW 3-Pin TO-92 Box
NPN 1W 4V 500nA 80V 80V 500mA TO-226,TO-92 Through hole mounting 5.21mm*4.19mm*7.87mm
BIPOLAR TRANSISTOR, NPN, 80V, TO-92; Tra; BIPOLAR TRANSISTOR, NPN, 80V, TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:80V; Transition Frequency ft:50MHz; Power Dissipation Pd:1W; DC Collector Current:500mA; DC Current Gain hFE:50; No. of Pins:3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd