onsemi MPSA55

Bulk Through Hole PNP Single Bipolar (BJT) Transistor 100 @ 100mA 1V 500mA 625mW 50MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MPSA55.

IHS

Datasheet2 pages17 years ago
Datasheet13 pages25 years ago
Datasheet6 pages0 years ago
Datasheet7 pages20 years ago
Datasheet1 page0 years ago
Datasheet2 pages25 years ago
Datasheet12 pages25 years ago

Upverter

element14 APAC

Fairchild Semiconductor

Arrow Electronics

CAD Models

Download onsemi MPSA55 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.047
Stock
118,101
247,708
Authorized Distributors
1
1
Mount
Through Hole
-
Case/Package
TO-92
TO-92-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
500 mA
500 mA
Transition Frequency
50 MHz
50 MHz
Collector Emitter Saturation Voltage
250 mV
250 mV
hFE Min
50
100
Power Dissipation
1.5 W
625 mW

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1977-01-14
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2012-02-23
LTD Date2012-08-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Bipolar (BJT) Single Transistor, PNP, -60 V, 200 MHz, 625 mW, -600 mA, 50

Descriptions

Descriptions of onsemi MPSA55 provided by its distributors.

Bulk Through Hole PNP Single Bipolar (BJT) Transistor 100 @ 100mA 1V 500mA 625mW 50MHz
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-226AA
Trans GP BJT PNP 60V 0.5A 3-Pin TO-92 Bulk
This device is designed for general purpose amplifier applications at collector currents to 300 mA. Sourced from Process 73. See MPSA56 for characteristics.
DARLINGTON TRANSISTOR, PNP, -60V, TO-92; Transistor Polarity:PNP; Collector Emitter Voltage, V(br)ceo:60V; Transition Frequency Typ, ft:50MHz; Power Dissipation, Pd:625mW; DC Collector Current:500mA; DC Current Gain Max (hfe):100 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPSA 55
  • MPSA55.