What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MPSA18RLRAG

Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
$ 0.098
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MPSA18RLRAG.

Farnell

Datasheet5 pages19 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MPSA18RLRAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.098
$ 0.077
$ 0.077
Stock
1,687,772
264,988
264,988
Authorized Distributors
3
2
2
Mount
-
-
-
Case/Package
TO-92-3
TO-92-3
TO-92-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
160 MHz
160 MHz
160 MHz
Collector Emitter Saturation Voltage
80 mV
80 mV
80 mV
hFE Min
500
500
500
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2009-03-31
LTD Date2009-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiKSC815YTA
Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Bipolar Transistor (-)50V, (-)150mA, Low VCE(sat) (PNP)NPN Single NPA-WA
onsemi2N3904CTA
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92

Descriptions

Descriptions of onsemi MPSA18RLRAG provided by its distributors.

Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
ON SEMI MPSA18RLRAG NPN BIPOLAR TRANSISTOR, 0.2 A, 45 V, 3-PIN TO-92
Low Noise NPN Bipolar Transistor
Trans GP BJT NPN 45V 0.2A 625mW 3-Pin TO-92 T/R
Bipolar Transistor; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:45V; Collector Emitter Saturation Voltage, Vce(sat):500V; Power Dissipation, Pd:0.625W; DC Current Gain Min (hfe):500; Package/Case:TO-92 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPSA18RLRAG.