onsemi MPSA13RLRAG

Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
$ 0.118
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MPSA13RLRAG.

Upverter

Technical Drawing3 pages5 years ago

Farnell

IHS

Jameco (USA)

CAD Models

Download onsemi MPSA13RLRAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.118
$ 0.09
$ 0.09
Stock
2,152,203
201,458
201,458
Authorized Distributors
1
1
1
Mount
-
-
-
Case/Package
TO-92
TO-92-3
TO-92-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
30 V
30 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
125 MHz
125 MHz
125 MHz
Collector Emitter Saturation Voltage
1.5 V
1.5 V
1.5 V
hFE Min
10000
10000
10000
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2015-05-08
LTD Date2015-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemiMPSA13G
Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiKSP13TA
Bipolar (BJT) Transistor NPN - Darlington 30V 500mA 125MHz 625mW Through Hole TO-92-3
Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92

Descriptions

Descriptions of onsemi MPSA13RLRAG provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
TRANSISTOR,BJT,DARLINGTON,NPN,30V V(BR)CEO,500MA I(C),TO-226AA
ON SEMI MPSA13RLRAG NPN DARLINGTON TRANSISTOR, 500 MA 30 V HFE:5000, 3-PIN TO-92
NPN Bipolar Darlington Transistor
RoHS|YES|ON-SEMI|MPSA13RLRAG|TRANSISTOR, SMALL SIGNAL|DARLINGTON, NPN TH T/R|
Trans Darlington NPN 30V 0.5A 3-Pin TO-92 T/R
Bipolar Transistor; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:30V; Collector Emitter Saturation Voltage, Vce(sat):1.5V; Power Dissipation, Pd:0.625W; DC Current Gain Min (hfe):10000; Package/Case:TO-92 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPSA13RLRAG.