onsemi MPSA13G

Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
$ 0.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MPSA13G.

Upverter

Technical Drawing3 pages5 years ago

onsemi

IHS

Newark

RS (Formerly Allied Electronics)

CAD Models

Download onsemi MPSA13G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.09
$ 0.118
$ 0.118
Stock
264,378
2,213,044
2,213,044
Authorized Distributors
1
1
1
Mount
-
-
-
Case/Package
TO-92-3
TO-92
TO-92
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
30 V
30 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
125 MHz
125 MHz
125 MHz
Collector Emitter Saturation Voltage
1.5 V
1.5 V
1.5 V
hFE Min
10000
10000
10000
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

onsemiKSP13TA
Bipolar (BJT) Transistor NPN - Darlington 30V 500mA 125MHz 625mW Through Hole TO-92-3
onsemiKSP14TA
Bipolar (BJT) Transistor NPN - Darlington 30V 500mA 125MHz 625mW Through Hole TO-92-3
onsemiKSP13TF
Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-92

Descriptions

Descriptions of onsemi MPSA13G provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
TRANSISTOR, DARLINGTON, SI, NPN, SMALL SIGNAL, VO 30VDC, VI 10VDC, IO 500MADC, PD 1.5W
NPN Bipolar Darlington Transistor
500 mA 30 V NPN Si SMALL SIGNAL TRANSISTOR TO-92
Trans Darlington NPN 30V 0.5A 3-Pin TO-92 Bulk
TRANSISTOR, NPN, DARLIN, TO92; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 30V; Transition Frequency ft: 125MHz; Power Dissipation Pd: 625mW; DC Collector Current: 500mA; DC Current Gain hFE: 10000hFE; Transi

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPSA13G.