onsemi MPS4124RLRA

Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MPS4124RLRA.

IHS

Datasheet3 pages3 years ago
Datasheet3 pages26 years ago

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MPS4124RLRA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.077
Stock
79,665
1,091,830
1,091,830
Authorized Distributors
0
3
3
Mount
-
-
-
Case/Package
TO-92-3
TO-92-3
TO-92-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
25 V
25 V
25 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
170 MHz
170 MHz
170 MHz
Collector Emitter Saturation Voltage
300 mV
300 mV
300 mV
hFE Min
60
60
60
Power Dissipation
1.5 W
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

onsemiMPS4124
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 120 @ 2mA 1V 50nA ICBO 625mW 170MHz
onsemiMPS4124G
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 120 @ 2mA 1V 50nA ICBO 625mW 170MHz
onsemi2N4124
Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92

Descriptions

Descriptions of onsemi MPS4124RLRA provided by its distributors.

Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Cut Tape (CT) Single 3 EAR99 Bipolar (BJT) Transistor 200mA 625mW 170MHz 30V
625mW 5V 30V 25V 200mA TO-92-3 Through hole mounting,glue mount 5.2mm*4.19mm*5.33mm
TRANS NPN SS GP 25V TO92
RES SMD 820K OHM 1% 2/3W 1210

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd