Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MPS4124G

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 120 @ 2mA 1V 50nA ICBO 625mW 170MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MPS4124G.

IHS

Datasheet3 pages20 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MPS4124G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.077
Stock
208,583
1,072,128
1,072,128
Authorized Distributors
0
3
3
Mount
Through Hole
-
-
Case/Package
TO-92-3
TO-92-3
TO-92-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
25 V
25 V
25 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
170 MHz
170 MHz
170 MHz
Collector Emitter Saturation Voltage
300 mV
300 mV
300 mV
hFE Min
60
60
60
Power Dissipation
625 W
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2006-12-31
LTD Date2007-06-30

Related Parts

onsemiMPS4124
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 120 @ 2mA 1V 50nA ICBO 625mW 170MHz
onsemi2N4124TFR
Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Small Signal Bipolar Transistor, 0.2A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Trans GP BJT NPN 20V 0.02A 3-Pin TO-92 Ammo

Descriptions

Descriptions of onsemi MPS4124G provided by its distributors.

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 120 @ 2mA 1V 50nA ICBO 625mW 170MHz
Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
NPN 625W 5V 50nA 30V 25V 200mA TO-226,TO-92 Through hole mounting 5.2mm*4.19mm*5.33mm
Trans GP BJT NPN 25V 0.2A 625000mW 3-Pin TO-92 Bulk
200 mA 25 V NPN Si SMALL SIGNAL TRANSISTOR TO-92

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd