Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MPS2222G

Transistor, Bipolar, Si, NPN, General Purpose, Vceo 30VDC, IC 600MA, Pd 1.5W, TO-92
$ 0.091
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MPS2222G.

Upverter

Datasheet6 pages19 years ago

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MPS2222G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.646
$ 0.646
Stock
225,308
274,276
274,276
Authorized Distributors
2
3
3
Mount
-
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92-3
TO-92-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
30 V
30 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
1.6 V
1.6 V
1.6 V
hFE Min
30
30
30
Power Dissipation
625 mW
1.5 W
1.5 W

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2014-12-31
LTD Date2015-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Small Signal Bipolar Transistor, 0.6A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Small Signal Bipolar Transistor, 0.6A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Small Signal Bipolar Transistor, 0.6A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92

Descriptions

Descriptions of onsemi MPS2222G provided by its distributors.

TRANSISTOR, BIPOLAR, SI, NPN, GENERAL PURPOSE, VCEO 30VDC, IC 600MA, PD 1.5W, TO-92
NPN Bipolar Small Signal Transistor
Trans GP BJT NPN 30V 0.6A 625mW 3-Pin TO-92 Box
NPN 625mW 5V 10nA 60V 30V 600mA TO-226,TO-92 Through hole mounting 5.2mm*4.19mm*5.33mm
BIPOLAR TRANSISTOR, NPN, 30V, TO-92; Tra; BIPOLAR TRANSISTOR, NPN, 30V, TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:30V; Transition Frequency ft:250MHz; Power Dissipation Pd:625mW; DC Collector Current:600mA; DC Current Gain hFE:250; No. of Pins:3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd