Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MOCD223M

Optocoupler DC Input 2 Channel DARL DC Output 8-Pin SOIC N Bulk
$ 0.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MOCD223M.

TME

Datasheet9 pages3 years ago

JRH Electronics

Upverter

IHS

Fairchild Semiconductor

Inventory History

3 month trend:
-20.95%

CAD Models

Download onsemi MOCD223M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-04-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayILD206T
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R / OPTOISOLTR 4KV 2CH TRANS 8-SOIC
VishayVOD207T
Optocoupler with transistor output; VISHAY; VOD207T; 2; 70 V; 8; SOIC
VishayVOD213T
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R

Descriptions

Descriptions of onsemi MOCD223M provided by its distributors.

Optocoupler DC Input 2 Channel DARL DC Output 8-Pin SOIC N Bulk
onsemi Darlington output type optocoupler, dual channel, surface mount, 8needle, SOICencapsulation
Optocoupler DC-IN 2-CH Darlington DC-OUT 8-Pin SOIC N Box
Avnet Japan
SOIC8 SMT Dual Channel 30 V 2500 Vrms Phototransistor Optocoupler
Optocoupler, Phototransistor, 2500Vrms; No. Of Channels:2 Channel; Optocoupler Case Style:soic; No. Of Pins:8Pins; Forward Current If Max:60Ma; Isolation Voltage:2.5Kv; Ctr Min:500%; Collector Emitter Voltage V(Br)Ceo:30V Rohs Compliant: Yes
The MOCD223M consists of a gallium arsenide infrared emitting diode optically coupled to a monolithic siliconphotodarlington detector, in a surface mountable, small outline, plastic package. The MOCD223M is a dual-channel version of the MOC223M. They are ideallysuited for high density applications, and eliminates the need for through the board mounting.
OPTOCOUPLER, SMD DUAL; No. of Channels:2; Isolation Voltage:2.5kV; Optocoupler Output Type:Phototransistor; Input Current:1mA; Output Voltage:30V; Opto Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (15-Dec-2010); Current Transfer Ratio Min:500%; External Depth:5.84mm; External Length / Height:3.18mm; External Width:6.1mm; Fall Time tf:95µs; Forward Current If(AV):1mA; Output Type:Phototransistor; Rise Time:3.5µs; Test Voltage:3000V
Collector-Emitter Voltage (VCEO) Max. V = 30 / Power Dissipation (Pd) mW = 240 / Reverse Voltage (Vr) V = 6 / Package Type = SOIC-8 / Collector-Emitter Saturation Voltage Max. V = 1 / Emitter−Collector Voltage (VECO) Max. V = 7 / Forward Voltage (Vf) Max. V = 1.3 / Output Type = Photodarlington / Isolation Voltage kV = 2.5 / Forward Current (If) Max. mA = 60 / Current Transfer Ratio (CTR) Min. % = 500 / Operating Temperature Max. °C = 100 / Operating Temperature Min. °C = -40 / Channels = 2

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOCD223-M
  • MOCD223M.