onsemi MOCD217R2VM

OPTOISO 2.5KV 2CH TRANS 8SOIC / Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC
$ 0.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MOCD217R2VM.

IHS

Datasheet9 pages7 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
+24.27%

CAD Models

Download onsemi MOCD217R2VM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.299
$ 0.437
Stock
212,416
112,078
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Channels
2
2
Isolation Voltage
2500 Vrms
2500 Vrms
Current Transfer Ratio
100 %
100 %
Rise Time
3.2 µs
3.2 µs
Fall Time
-
-
Output Voltage
30 V
30 V
Output Current
-
-
Forward Voltage
1.3 V
1.3 V
Forward Current
60 mA
60 mA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2003-01-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayVOD217T
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R
VishayVOD206T
Optocoupler, Transistor Output, 2 Channel, SOIC, 8 Pins, 30 mA, 4 kV, 63 %
VishayILD206T
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R / OPTOISOLTR 4KV 2CH TRANS 8-SOIC

Descriptions

Descriptions of onsemi MOCD217R2VM provided by its distributors.

OPTOISO 2.5KV 2CH TRANS 8SOIC / Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC
8-pin SOIC Dual-Channel Phototransistor Output Optocoupler
Transistor Output Optocouplers 8-Pin Optocoupler LC 2Ch Phototrans
MOCD217M Dual Channel 30 V 2500 Vrms Phototransistor SMT Optocoupler - SOIC-8
Transistor Output Optocoupler, 2-Element, 2500V Isolation
Optocoupler, Transistor, 2.5Kv, Soic-8; No. Of Channels:2 Channel; Optocoupler Case Style:Soic; No. Of Pins:8Pins; Forward Current If Max:60Ma; Isolation Voltage:2.5Kv; Ctr Min:100%; Collector Emitter Voltage V(Br)Ceo:30V Rohs Compliant: Yes |Onsemi MOCD217R2VM
The MOCD217M device consists of two gallium arsenide infrared emitting diodes optically coupled to two monolithic silicon phototransistor detectors, in a surface mountable, small outline plastic package. It is ideally suited for high density applications and eliminates the need for through-the-board mounting.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd