Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MOCD213M

Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC N Box
$ 0.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MOCD213M.

IHS

Datasheet9 pages8 years ago
Datasheet0 pages0 years ago

JRH Electronics

Upverter

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+13.57%

CAD Models

Download onsemi MOCD213M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-02-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayILD206T
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R / OPTOISOLTR 4KV 2CH TRANS 8-SOIC
VishayILD213T
Optocoupler, Transistor Output, 2 Channel, SOIC, 8 Pins, 30 mA, 4 kV, 100 %
VishayILD207T
Optocoupler; Analog; 8-Pin SOIC; Transistor; 2 Channel; 1.2 V (Typ.)

Descriptions

Descriptions of onsemi MOCD213M provided by its distributors.

Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC N Box
Optocoupler, 2 Channel, SOIC, 8 Pins, 60 mA, 2.5 kV, 100 %
SOIC8 SMT Dual Channel 70 V 2500 Vrms Phototransistor Optocoupler
OPTOCOUPLER, TRANSISTOR O/P, SOIC-W; No. of Channels:2 Channel; Optocoupler Case Style:SOIC; No. of Pins:8Pins; Forward Current If Max:60mA; Isolation Voltage:2.5kV; CTR Min:100%; Collector Emitter Voltage V(br)ceo:70V;
Optocoupler; No. of Channels:2; Isolation Voltage:2500Vrms; Optocoupler Output Type:Phototransistor; Input Current Max:30mA; Output Voltage Max:120V; Package/Case:SOIC-8; Leaded Process Compatible:Yes; No. of Pins:8 ;RoHS Compliant: Yes
The MOCD213M device consists of two gallium arsenide infrared emitting diodes optically coupled to two monolithic silicon phototransistor detectors, in a surface mountable, small outline plastic package. It is ideally suited for high density applications and eliminates the need for through-the-board mounting.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOCD213--M
  • MOCD213-M
  • MOCD213-M.
  • MOCD213M.