What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MOCD207R2M

Optocoupler, Transistor Output, 2 Channel, SOIC, 8 Pins, 60 mA, 2.5 kV, 100 %

$ 0.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MOCD207R2M.

IHS

Datasheet9 pages7 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

Master Electronics

onsemi

element14 APAC

Inventory History

3 month trend:
-21.42%

CAD Models

Download onsemi MOCD207R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-12-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayILD207T
Optocoupler; Analog; 8-Pin SOIC; Transistor; 2 Channel; 1.2 V (Typ.)
VishayVOD207T
Optocoupler with transistor output; VISHAY; VOD207T; 2; 70 V; 8; SOIC
VishayILD1207T
Optocoupler with transistor output; VISHAY; ILD1207T; 2; 70 V; 8; SOIC

Descriptions

Descriptions of onsemi MOCD207R2M provided by its distributors.

Optocoupler, Transistor Output, 2 Channel, SOIC, 8 Pins, 60 mA, 2.5 kV, 100 %
onsemi Transistor output type optocoupler, dual channel, surface mount, 8needle, SOICencapsulation
8-pin SOIC Dual-Channel Phototransistor Output Optocoupler
SOIC8 SMT Dual Channel 70 V 2500 Vrms Phototransistor Optocoupler
The MOCD207M device consists of two gallium arsenide infrared emitting diodes optically coupled to two monolithic silicon phototransistor detectors, in a surface mountable, small outline plastic package. It is ideally suited for high density applications and eliminates the need for through-the-board mounting.
Channels = 2 / Collector-Emitter Voltage (VCEO) Max. V = 70 / Collector Current Max. mA = 150 / Isolation Voltage kV = 2.5 / Operating Temperature Max. °C = 100 / Current Transfer Ratio (CTR) Min. % = 100 / Current Transfer Ratio (CTR) Max. % = 200 / Operating Temperature Min. °C = -40 / Power Dissipation (Pd) mW = 150 / Forward Voltage (Vf) Max. V = 1.5 / Output Type = Phototransistor / Collector-Emitter Saturation Voltage Max. mV = 400 / Emitter−Collector Voltage (VECO) Max. V = 7 / Forward Current (If) Max. mA = 60 / Package Type = SOIC-8 / Reverse Voltage (Vr) V = 6

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOCD207 R2M
  • MOCD207-R2M
  • MOCD207R2-M
  • MOCD207R2M.