What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MOC8050M

onsemi Darlington output type optocoupler, Through hole mounting, 6needle, MDIPencapsulation
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MOC8050M.

JRH Electronics

Datasheet11 pages3 years ago

IHS

Upverter

Farnell

Future Electronics

Inventory History

3 month trend:
-21.15%

CAD Models

Download onsemi MOC8050M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Vishay4N33
4N33 Series Single Channel 30 V 5300 Vrms Photodarlington Optocoupler - DIP-6
Lite-OnCNY17F-1
CNY17F Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6
Vishay4N28
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube
VishayCNY75GB
Optocoupler with transistor output; VISHAY; CNY75GB; 1; 90 V; 6; DIP
IsocomCNY17F-4X
6 Pin Transistor Output, Non-base Lead , Single Optocoupler
IsocomCNY17-2X
Transistor Output Optocoupler, 1-Element, 5300V Isolation

Descriptions

Descriptions of onsemi MOC8050M provided by its distributors.

onsemi Darlington output type optocoupler, Through hole mounting, 6needle, MDIPencapsulation
6-Pin DIP Photodarlington Output Optocoupler - No Base Connection
DIP6 Through Hole Single Channel 80 V 4170 Vrms Phototransistor Optocoupler
Optocoupler DC-IN 1-CH Darlington DC-OUT 6-Pin PDIP White Tube
Avnet Japan
80V 4170V 150mA 1 3V 1.18V DC DIP-6 Optocouplers - Phototransistor Output ROHS
OPTOCOUPLER, DARLINGTON, 5.3KV, DIP-6; No. of Channels: 1 Channel; Optocoupler Case Style: DIP; No. of Pins: 6Pins; Forward Current If Max: 60mA; Isolation Voltage: 5.3kV; CTR Min: 500%; Collector Emitter Voltage V(br)ceo: 80V;
The MOC8021M and MOC8050M are photodarlington-type optically coupled optocouplers. The devices have a gallium arsenide infrared emitting diode coupled with a silicon darlington phototransistor.
Optocoupler, Photodarlington O/P, 7.5Kv, Dip-6; Núm. De Canales:1; Tensión De Aislamiento:7.5Kv; Ctr Mín.:500%; Corriente Directa If Máx.:60Ma; Estilo De La Carcasa Del Optoacoplador:Dip; Núm. De Contactos:6; Tensión De Salida:100V |Onsemi MOC8050-M

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOC8050-M
  • MOC8050M.