Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MOC70P3

5.205 Mm Slot Width 1 Channel Slotted Optical Switch Transistor Output
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MOC70P3.

IHS

Datasheet6 pages17 years ago

DigiKey

Supply Chain

Introduction Date2001-05-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-06-03
LTD Date2010-12-03

Descriptions

Descriptions of onsemi MOC70P3 provided by its distributors.

5.205 mm SLOT WIDTH 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT
Phototransistor Optical Interrupter Switche
OptoCouplers & OptoIsolators Opt interrupt Switch Phototransistor
SENS OPTO SLOT 5.08MM TRANS THRU
SENSOR OPT SLOT PHOTOTRAN PC PIN
Optoswitch; No. of Channels:1; Optocoupler Output Type:Phototransistor; Input Current Max:50mA; Output Voltage Max:30V; Package/Case:Thru Hole; Leaded Process Compatible:Yes; Operating Temperature Range:-55°C to +100°C ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd