What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MOC3063SM

Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing

$ 0.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MOC3063SM.

Master Electronics

Datasheet0 pages0 years ago

IHS

onsemi

Upverter

Fairchild Semiconductor

Inventory History

3 month trend:
-1.05%

CAD Models

Download onsemi MOC3063SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.388
$ 0.426
Stock
520,397
132,867
Authorized Distributors
6
6
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
6
6
Number of Channels
1
1
Isolation Voltage
4170 Vrms
4170 Vrms
Current Transfer Ratio
-
-
Rise Time
-
-
Fall Time
-
-
Output Voltage
600 V
600 V
Output Current
-
-
Forward Voltage
1.3 V
1.3 V
Forward Current
60 mA
60 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 6 Pins, 60 mA, 5 kV, 100 %
Single Channel 30 V 5000 Vrms Surface Mount Optocoupler Phototransistor - DIP-6
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Lite-OnCNY17F-3S
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD
6 Pin Transistor Output, Non-base Lead , Single Optocoupler
ISOCOM CNY17F-3XSM Transistor Output Optocoupler, 1 Channel, 5.3 kV, 100 %, 60 mA, Surface Mount DIP, 6 Pins

Descriptions

Descriptions of onsemi MOC3063SM provided by its distributors.

Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing
onsemi Triac output type optocoupler, surface mount, 6needle, DIPencapsulation
DIP6 SMT 1 Channel 600 V 4170 Vrms Zero Cross Phototriac Driver Optocoupler
Triac AC-OUT 1-CH 600V 6-Pin PDIP SMD Tube / OPTOISOLATOR 4.17KV TRIAC 6SMD
OPTO CPLR, PHOTOTRIAC, 7.5KV, SMD-6; No. of Channels:1; Isolation Voltage:7.5kV; Optocoupler Output Type:Phototriac; Input Current:60mA; Output Voltage:600V; Opto Case Style:SMD; No. of Pins:6; SVHC:No SVHC (20-Jun-2013)
Zero-Crossing Circuit = Without / Power Dissipation (Pd) mW = 250 / Off-State Output Voltage (VDRM) V = 600 / Reverse Voltage (Vr) V = 6 / Package Type = DIP-6 / Forward Voltage (Vf) Max. V = 1.5 / Output Type = Phototriac / Isolation Voltage kV = 4.2 / Forward Current (If) Max. mA = 60 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Channels = 1
The MOC306XM and MOC316XM devices consist of a GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver.They are designed for use with a triac in the interface of logic systems to equipment powered from 115/240 VAC lines, such as solid-state relays, industrial controls, motors, solenoids and consumer appliances, etc.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOC3063-SM
  • MOC3063SM.