Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MOC3051SR2VM

60mA 600V 1.18V Two-way thyristor SMD-6P Optocouplers - Thyristor Signal Output ROHS
$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MOC3051SR2VM.

IHS

Datasheet13 pages4 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
-3.64%

CAD Models

Download onsemi MOC3051SR2VM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-05-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Single Channel 30 V 5000 Vrms Surface Mount Optocoupler Phototransistor - DIP-6
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Single Channel 5300 Vrms 600 V Non-Zero Crossing Optocoupler Triac - SMD-6
6 Pin Transistor Output, Non-base Lead , Single Optocoupler
6 Pin Transistor Output, Non-base Lead , Single Optocoupler
6 Pin Transistor Output, Non-base Lead , Single Optocoupler

Descriptions

Descriptions of onsemi MOC3051SR2VM provided by its distributors.

60mA 600V 1.18V Two-way thyristor SMD-6P Optocouplers - Thyristor Signal Output ROHS
Triac Driver Optocoupler, 6-Pin DIP Random-Phase
Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD White T/R
6-PIN DIP RANDOM-PHASE OPTOISOLATORS TRIAC DRIVERS (600 VOLT PEAK)
OptoCouplers & OptoIsolators 6Pin 600V Optocoupl Rand Phs Triac Drvr
Connector, 6-SMD, SMD, Adhesive Mount, 8.89mm × 6.6mm × 3.53mm
Triac Output Optocoupler, 1-Element, 7500V Isolation
Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD
OPTOCOUPLER, TRIAC, 4.17KV, SMDIP-6;
6Pw Rp Triac T&r Vde Rohs Compliant: Yes
OPTOCOUPLER TRIAC OUT 600V 6SMD
OPTOISOLATOR 4.17KV TRIAC 6SMD
The MOC3051M and MOC3052M consist of a GaAs infrared emitting diode optically coupled to a non-zerocrossing silicon bilateral AC switch (triac). These devices isolate low voltage logic from 115 VAC and 240 VAC lines to provide random phase control of high current triacs or thyristors. These devices feature greatly enhanced static dv/dt capability to ensure stable switching performance of inductive loads.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOC3051SR2V-M
  • MOC3051SR2VM.