Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MOC3032SR2M

Triac Driver Output Optocoupler, 6-Pin DIP 250V Zero Crossing
$ 0.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MOC3032SR2M.

Master Electronics

Datasheet0 pages0 years ago

onsemi

IHS

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
+5.66%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.384
$ 0.408
Stock
345,378
176,513
Authorized Distributors
6
6
Number of Channels
1
1
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
4170 Vrms
4170 Vrms
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD
Optocoupler with transistor output; VISHAY; MOC8101-X017T; 1; 30 V; 6; SMD/SMT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Lite-OnLTV-702FS
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD
6 Pin Transistor Output, Non-base Lead , Single Optocoupler
ISOCOM CNY17F-3XSM Transistor Output Optocoupler, 1 Channel, 5.3 kV, 100 %, 60 mA, Surface Mount DIP, 6 Pins

Descriptions

Descriptions of onsemi MOC3032SR2M provided by its distributors.

Triac Driver Output Optocoupler, 6-Pin DIP 250V Zero Crossing
DIP6 SMT 1 Channel 250 V 4170 Vrms Zero-Cross Triac Optoisolator
60mA 250V 1.25V Two-way thyristor SMD-6P Optocouplers - Thyristor Signal Output ROHS
Optocoupler Triac AC-OUT 1-CH 250VDRM 6-Pin PDIP SMD White T/R
Triac & SCR Output Optocouplers 6Pin250V Optocoupler Zero Cross Triac Dr
Triac Output Optocoupler With Zero CRSVR, 1-Element, 4170V Isolation
6-PIN DIP, ZERO-CROSS TRIAC OUTPUT, SURFACE MOUNT, T&R
Triac-Output Optocoupler,1-Channel,7.5Kv; |Onsemi MOC3032SR2-M
1 6-SMD SMD mount,glue mount 8.89mm*6.6mm*3.53mm
OPTOCOUPLER, TRIAC, 4.17KV, SMDIP-6;
TRIAC OUTPUT OPTOCOUPLER WITH ZE
OPTOISOLATOR 4.17KV TRIAC 6SMD
The MOC303XM and MOC304XM devices consist of a AlGaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver.They are designed for use with a triac in the interface of logic systems to equipment powered from 115VAClines such as teletypewriters, CTRs, solid-state relays, industrial controls, printers, motors, solenoids and consumer appliances, etc.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOC3032SR2-M