onsemi MOC3023SR2M

Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase
$ 0.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MOC3023SR2M.

IHS

Datasheet12 pages3 years ago
Datasheet0 pages0 years ago

Upverter

Master Electronics

onsemi

TME

Inventory History

3 month trend:
+12.36%

CAD Models

Download onsemi MOC3023SR2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.292
$ 0.326
$ 0.326
Stock
576,821
467,754
467,754
Authorized Distributors
6
6
6
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
6
6
6
Number of Channels
1
1
1
Isolation Voltage
5300 Vrms
5300 Vrms
5300 Vrms
Current Transfer Ratio
-
-
-
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
400 V
400 V
400 V
Output Current
-
-
-
Forward Voltage
1.15 V
1.15 V
1.15 V
Forward Current
60 mA
60 mA
60 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Lite-OnMOC3022S
Lite-On Triac Output Optocoupler, SMD, 6-Pin, PDIP SMD Package
Lite-OnMOC3023S
MOC3023 Series Single Channel 400 V 50 mA 5000 Vrms TRIAC Photocoupler - SDIP-6
Lite-OnMOC3020S
MOC3020S Series Single Channel 5000 Vrms Surface Mount Photocoupler - DIP-6
Vishay CNY17-4X007T DC Input Transistor Output Optocoupler, Surface Mount, 6-pin PDIP
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD
Optocoupler with transistor output; VISHAY; MOC8101-X017T; 1; 30 V; 6; SMD/SMT

Descriptions

Descriptions of onsemi MOC3023SR2M provided by its distributors.

Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase
Single Channel 400 V 4170 Vrms Random Phase Triac Optoisolator - DIP-6
OPTOCOUPLER, TRIAC, 400V, 0.1A, DIP-6; Optocoupler Case Style:SMD; No. of Pins:6Pins; Isolation Voltage:5.3kV; Triac Operating Mode:Non Zero Crossing; Peak Repetitive Off State Voltage:400V; Product Range:-; Input Curren
TRIAC, ISOLATED, 400V, DIP-6; No. of Pins:6; SVHC:No SVHC (20-Jun-2013); Gate Trigger Current Max (QI), Igt:5mA; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Peak Non Rep Surge Current Itsm 50Hz:1A; Peak Repetitive Off-State Voltage, Vdrm:400V; Thyristor Case:DIP
The MOC301XM and MOC302XM series are optically isolated triac driver devices. These devices contain a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a triac. They are designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 VAC operations.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOC3023-SR2M
  • MOC3023SR2-M
  • MOC3023SR2M.