Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MOC207R2M

onsemi Transistor output type optocoupler, surface mount, 8needle, SOICencapsulation
$ 0.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MOC207R2M.

JRH Electronics

Datasheet0 pages0 years ago

onsemi

IHS

Upverter

element14 APAC

Inventory History

3 month trend:
-17.21%

CAD Models

Download onsemi MOC207R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-05-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayIL206AT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
VishayIL207AT
Optocoupler with transistor output; VISHAY; IL207AT; 1; 70 V; 8; SOIC
VishayVO207AT
VISHAY VO207AT Transistor Output Optocoupler, 1 Channel, SOIC, 8 Pins, 60 mA, 4 kV, 100 %

Descriptions

Descriptions of onsemi MOC207R2M provided by its distributors.

onsemi Transistor output type optocoupler, surface mount, 8needle, SOICencapsulation
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
Avnet Japan
8-pin SOIC Single-Channel Phototransistor Output Optocoupler
MOC207 Series 1 Channel 30 V 2500 Vrms Phototransistor Output Optocoupler-SOIC-8
OPTOCOUPLER, TRANSISTOR, 2.5KV, SOIC-8; No. of Channels: 1 Channel; Optocoupler Case Style: SOIC; No. of Pins: 8Pins; Forward Current If Max: 60mA; Isolation Voltage: 2.5kV; CTR Min: 100%; Collector Emitter Voltage V(br)ceo: 70
These devices consist of a gallium arsenide infrared emitting diode optically coupled to a monolithic silicon phototransistor detector, in a surface mountable, small outline, plastic package. They are ideally suited for high-density applications, and eliminate the need for through-the-board mounting.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOC207R2-M
  • MOC207R2M.