Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MOC207M

Optocoupler DC-IN 1-Channel Transistor With Base DC Output 8-Pin SOIC N Box
$ 0.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MOC207M.

Farnell

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet10 pages21 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Master Electronics

IHS

Upverter

onsemi

Inventory History

3 month trend:
+19.66%

CAD Models

Download onsemi MOC207M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-04-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayIL207AT
Optocoupler with transistor output; VISHAY; IL207AT; 1; 70 V; 8; SOIC
VishayVO207AT
VISHAY VO207AT Transistor Output Optocoupler, 1 Channel, SOIC, 8 Pins, 60 mA, 4 kV, 100 %
VishayIL206AT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R

Descriptions

Descriptions of onsemi MOC207M provided by its distributors.

Optocoupler DC-IN 1-Channel Transistor With Base DC Output 8-Pin SOIC N Box
SOIC8 SMT Single Channel 70 V 2500 Vrms Transistor Output Optocoupler
8-pin SOIC Single-Channel Phototransistor Output Optocoupler
Small Outline Single Channel Optocoupler, Transistor Output
OPTOCOUPLER, TRANSISTOR O/P, 8-SOIC; No. of Channels: 1 Channel; Optocoupler Case Style: SOIC; No. of Pins: 8Pins; Forward Current If Max: 60mA; Isolation Voltage: 2.5kV; CTR Min: 100%; Collector Emitter Voltage V(br)ceo: 70V;
These devices consist of a gallium arsenide infrared emitting diode optically coupled to a monolithic silicon phototransistor detector, in a surface mountable, small outline, plastic package. They are ideally suited for high-density applications, and eliminate the need for through-the-board mounting.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOC 207M
  • MOC207-M
  • MOC207-M.
  • MOC207-M..
  • MOC207M)
  • MOC207M.