onsemi MOC206M

Optocoupler DC-IN 1-Channel Transistor With Base DC Output 8-Pin SOIC N Box
$ 0.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MOC206M.

Electro Sonic

Datasheet8 pages5 years ago

IHS

Future Electronics

onsemi

Newark

Inventory History

3 month trend:
-63.28%

CAD Models

Download onsemi MOC206M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.328
$ 0.239
Stock
345,874
799,071
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Channels
1
1
Isolation Voltage
2500 Vrms
2500 Vrms
Current Transfer Ratio
63 %
63 %
Rise Time
3 µs
3.2 µs
Fall Time
-
4.7 µs
Output Voltage
70 V
70 V
Output Current
-
-
Forward Voltage
1.5 V
1.5 V
Forward Current
60 mA
60 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-04-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayIL206AT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
VishayVO206AT
VISHAY VO206AT Transistor Output Optocoupler, 1 Channel, SOIC, 8 Pins, 60 mA, 4 kV, 63 %
VishayVO213AT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation

Descriptions

Descriptions of onsemi MOC206M provided by its distributors.

Optocoupler DC-IN 1-Channel Transistor With Base DC Output 8-Pin SOIC N Box
8-pin SOIC Single-Channel Phototransistor Output Optocoupler
Single Channel 70 V 2500 Vrms SOIC-8 Surface Mount Transistor Output Optocoupler
Transistor Output Optocoupler, 1-Element, 2500V Isolation
SMALL OUTLINE SINGLE CHANNEL OPTOCOUPLER, TRANSISTOR OUTPUT
Optocoupler, Transistor, 2500Vrms; No. Of Channels:1 Channel; Optocoupler Case Style:soic; No. Of Pins:8Pins; Forward Current If Max:60Ma; Isolation Voltage:2.5Kv; Ctr Min:63%; Collector Emitter Voltage V(Br)Ceo:70V; Product Range:- Rohs Compliant: Yes
These devices consist of a gallium arsenide infrared emitting diode optically coupled to a monolithic silicon phototransistor detector, in a surface mountable, small outline, plastic package. They are ideally suited for high-density applications, and eliminate the need for through-the-board mounting.
OPTOCOUPLER, SMD; No. of Channels:1; Isolation Voltage:2.5kV; Optocoupler Output Type:Phototransistor; Input Current:10mA; Output Voltage:70V; Opto Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Approval Bodies:UL; Current Transfer Ratio Min:63%; External Depth:5.84mm; External Length / Height:3.18mm; External Width:6.1mm; Fall Time tf:2.8µs; Forward Current If(AV):10mA; Operating Temperature Range:-40°C to +100°C; Output Type:Phototransistor; Rise Time:3µs; Test Voltage:3000V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOC 206 M
  • MOC206-M
  • MOC206M.