onsemi MOC205R2VM

8-pin SOIC Single-Channel Phototransistor Output Optocoupler. ONSSPCISTNJZ8E4V;
$ 0.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MOC205R2VM.

Master Electronics

Datasheet8 pages5 years ago
Datasheet9 pages1 year ago

IHS

Newark

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-46.97%

CAD Models

Download onsemi MOC205R2VM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.296
$ 0.175
$ 0.175
Stock
173,521
828,431
828,431
Authorized Distributors
6
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
2500 Vrms
2500 Vrms
2500 Vrms
Current Transfer Ratio
40 %
40 %
40 %
Rise Time
3.2 µs
1.6 µs
1.6 µs
Fall Time
-
-
-
Output Voltage
70 V
70 V
70 V
Output Current
-
-
-
Forward Voltage
1.5 V
1.5 V
1.5 V
Forward Current
60 mA
60 mA
60 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

VishayVO205AT
VISHAY VO205AT Transistor Output Optocoupler, 1 Channel, SOIC, 8 Pins, 60 mA, 4 kV, 40 %
VishayIL205AT
Optocoupler, Phototransistor Output, With Base Connection in SOIC-8 Package
VishayIL206AT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation

Descriptions

Descriptions of onsemi MOC205R2VM provided by its distributors.

8-pin SOIC Single-Channel Phototransistor Output Optocoupler. ONSSPCISTNJZ8E4V;
Transistor Output Optocoupler, 1-Element, 2500V Isolation
30V 2500V 150mA 0.4V@2mA,10mA 1 6V 1.15V DC SOP-8 Optocouplers - Phototransistor Output ROHS
OptoCouplers & OptoIsolators 8-Pin Optocoupler Phototransistor
Optocoupl DC-IN 1-CH Trans W/Base DC-OUT 8-Pin SOIC N T/R
SOIC-8, SMD, Adhesive Mount, 5.13mm × 4.16mm × 3.43mm
OPTOCOUPLER TRANS 2.5KVRMS 8SOIC
OPTOISO 2.5KV TRANS W/BASE 8SOIC
TAPE & REEL SMALL OUTLINE 8-PIN
These devices consist of a gallium arsenide infrared emitting diode optically coupled to a monolithic silicon phototransistor detector, in a surface mountable, small outline, plastic package. They are ideally suited for high-density applications, and eliminate the need for through-the-board mounting.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOC205R2VM.