onsemi MMUN2214LT1G

Bipolar Pre-Biased / Digital Transistor, BRT, Single NPN, 50 V, 100 mA, 10 kohm, 47 kohm
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMUN2214LT1G.

Newark

Datasheet12 pages10 years ago
Datasheet14 pages10 years ago

IHS

onsemi

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-43.68%

CAD Models

Download onsemi MMUN2214LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 246mW Surface Mount SOT-23-3 (TO-236)
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 246mW Surface Mount SOT-23-3 (TO-236)
Bipolar Transistors (BJT); MMUN2212LT1G; ON SEMICONDUCTOR; NPN; 3; 50 V; 100 mA
Diodes Inc.DDTC143ZCA-7-F
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-23-3
Diodes Inc.DDTC123JCA-7-F
Trans Digital BJT NPN 50V 100mA 200mW 3-Pin SOT-23 T/R / TRANS PREBIAS NPN 200MW SOT23-3
Diodes Inc.DDTC114TCA-7-F
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW

Descriptions

Descriptions of onsemi MMUN2214LT1G provided by its distributors.

Bipolar Pre-Biased / Digital Transistor, BRT, Single NPN, 50 V, 100 mA, 10 kohm, 47 kohm
Bipolar Transistors (BJT); MMUN2214LT1G; ON SEMICONDUCTOR; NPN; 3; 50 V; 100 mA
NPN SILICON BIAS RESISTOR TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236
MMUN Series 50 V 100 mA 10 kOhm NPN Silicon Bias Resistor Transistor - SOT-23
MMUN2214LT1G NPN DIGITAL TRANSISTOR,100MA 50V 10 KOHM, RATIO OF 0.21,3-PIN SOT-23
80@5mA,10V 1 NPN - Pre Biased 246mW 100mA 50V 500nA SOT-23(TO-236) Digital Transistors ROHS
NPN Bipolar Digital Transistor (BRT)
Trans Digital BJT NPN 50V 100mA 400mW 3-Pin SOT-23 T/R
onsemi NPN Digital Transistor, SOT-23, SMD, 100mA, 50V
Transistor Polarity:Single Npn; Collector Emitter Voltage Max Npn:50V; Collector Emitter Voltage Max Pnp:-; Continuous Collector Current:100Ma; Base Input Resistor R1:10Kohm; Base Emitter Resistor R2:47Kohm; No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi MMUN2214LT1G.
This new series of digital transistors is designed to replace a single device and its external resistor bias network. The BRT (Bias Resistor Transistor) contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor. The BRT eliminates these individual components by integrating them into a single device. The use of a BRT can reduce both system cost and board space. The device is housed in the SOT-23 package which is designed for low power surface mount applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMUN2214LT1 G
  • MMUN2214LT1G.