onsemi MMUN2213LT1

Bipolar (BJT) Single Transistor, NPN, 50 V, 100 mA, 400 mW, SOT-23, Surface Mount
$ 0.033
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMUN2213LT1.

IHS

Datasheet17 pages18 years ago
Datasheet12 pages27 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMUN2213LT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.033
$ 0.037
Stock
500,928
3,990,820
Authorized Distributors
1
6
Mount
Surface Mount
-
Case/Package
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
100 mA
100 mA
Transition Frequency
-
-
Collector Emitter Saturation Voltage
250 mV
250 mV
hFE Min
80
80
Power Dissipation
200 mW
246 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-12-31
LTD Date2008-06-30

Related Parts

Diodes Inc.DDTC123JCA-7-F
Trans Digital BJT NPN 50V 100mA 200mW 3-Pin SOT-23 T/R / TRANS PREBIAS NPN 200MW SOT23-3
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.DDTC143ZCA-7-F
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-23-3
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Diodes Inc.DDTC143TCA-7-F
DDTC143 Series 50 V 100 mA 200 mW NPN Small Signal Transistor - SOT-23-3

Descriptions

Descriptions of onsemi MMUN2213LT1 provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 50 V, 100 mA, 400 mW, SOT-23, Surface Mount
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Cut Tape (CT) Surface Mount Single 3 Pre-Biased Bipolar Transistor (BJT) 100mA 246mW 50V 150C
Trans Digital BJT NPN 50V 100mA 400mW 3-Pin SOT-23 T/R
TRANSISTOR, DIGITAL SOT-23; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 50V; Transition Frequency ft: -; Power Dissipation Pd: 400mW; DC Collector Current: 100mA; DC Current Gain hFE: 80hFE; Transistor Case S
Small Signal Pre-Biased Transistor; Transistor Polarity:N Channel; Collector Emitter Voltage, Vceo:50V; Continuous Collector Current Max.:100mA; Base Input Resistor, R1:47000ohm; Base-Emitter Resistor, R2:47000ohm RoHS Compliant: No
TRANSISTOR, DIGITAL SOT-23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Power Dissipation Pd:400mW; DC Collector Current:100mA; DC Current Gain hFE:80; Operating Temperature Range:-55°C to 150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Continuous Collector Current Ic Max:100mA; Current Ic Continuous a Max:100mA; Current Ic hFE:5mA; Hfe Min:80; No. of Transistors:1; Package / Case:SOT-23; Pin Configuration:1; Power Dissipation Ptot Max:200mW; Resistance R1:47kohm; Resistance R2:47kohm; SMD Marking:A8C; Termination Type:SMD; Transistor Type:Bias Resistor (BRT); Voltage Vcbo:50V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMUN 2213LT1