onsemi MMUN2114LT1G

Bipolar Transistors (BJT); MMUN2114LT1G; ON SEMICONDUCTOR; PNP; 3; 50 V; 100 mA
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMUN2114LT1G.

Newark

Datasheet12 pages9 years ago
Datasheet13 pages17 years ago
Datasheet13 pages17 years ago
Datasheet13 pages14 years ago
Datasheet13 pages18 years ago

IHS

onsemi

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-24.36%

CAD Models

Download onsemi MMUN2114LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.037
$ 0.04
$ 0.04
Stock
2,687,158
1,233,138
1,233,138
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SC
SC
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-50 V
50 V
50 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
250 mV
250 mV
250 mV
hFE Min
80
80
80
Power Dissipation
246 mW
338 mW
338 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Bipolar Pre-Biased / Digital Transistor, BRT, Single PNP, 50 V, 100 mA, 47 kohm, 47 kohm
Trans Digital BJT PNP 50V 100mA 400mW 3-Pin SOT-23 T/R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
Diodes Inc.DDTA114YCA-7-F
Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.DDTA124ECA-7-F
DDTA124CA Series 50 V 100 mA PNP Surface Mount Digital Transistor - SOT-23-3
Diodes Inc.DDTA144WCA-7-F
DDTA144 Series 50 V 30 mA PNP Pre-Biased Small Signal Transistor - SOT-23-3

Descriptions

Descriptions of onsemi MMUN2114LT1G provided by its distributors.

Bipolar Transistors (BJT); MMUN2114LT1G; ON SEMICONDUCTOR; PNP; 3; 50 V; 100 mA
DIGITAL TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
MMUN Series 50 V 100 mA 10 kOhm PNP Silicon Bias Resistor Transistor - SOT-23
MMUN2114L: Small Signal Bias Resistor Transistor SOT23, (TO236AB) PNP 50V
PNP Bipolar Digital Transistor (BRT)
Trans Digital BJT PNP 50V 100mA 400mW 3-Pin SOT-23 T/R
PNP - Pre-Biased 246mW 100mA 50V SOT-23(SOT-23-3) Digital Transistors ROHS
100 mA 50 V PNP Si SMALL SIGNAL TRANSISTOR TO-236AB
DIGITAL TRANSISTOR PNP R=10K R=47K SOT23
onsemi PNPdigital transistor, SOT-23encapsulation, SMD mount, Maximum DC collector current-100 mA, maximum collector-emission voltage-50 V
Brt, -50V, 47K/10Kohm, Sot-23, Full Reel; Transistor Polarity:Single Pnp; Collector Emitter Voltage Max Npn:-; Collector Emitter Voltage Max Pnp:50V; Continuous Collector Current:100Ma; Base Input Resistor R1:10Kohm; Product Range:- Rohs Compliant: Yes |Onsemi MMUN2114LT1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMUN2114LT1G.