onsemi MMSZ5267BT1G

MMSZ5267BT1 Series 500 mW 10 mA 75 V SMT Zener Voltage Regulator - SOD-123
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5267BT1G.

HQonline

Datasheet7 pages14 years ago
Datasheet6 pages20 years ago
Datasheet6 pages16 years ago

IHS

onsemi

Newark

TME

Inventory History

3 month trend:
+6.91%

CAD Models

Download onsemi MMSZ5267BT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.132
$ 0.132
Stock
2,769,345
232,795
232,795
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
75 V
75 V
75 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
-
-
Impedance
270 Ω
270 Ω
270 Ω
Max Reverse Leakage Current
100 nA
-
-
Forward Voltage
900 mV
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Zener Diode Single 75V 5% 270Ohm 500mW Automotive 2-Pin SOD-123 T/R
DIODE ZENER 68V 500MW SOD123 / Zener Diode Single 68V 5% 230Ohm 500mW 2-Pin SOD-123 T/R
Zener Diode Single 82V 5% 330Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 82V 500MW SOD123
Diodes Inc.MMSZ5263B-7-F
MMSZ5263B Series 500 mW 56 V 10 mA Surface mount Zener Diode - SOD-123
Zener Diode, 68V V(Z), 5%, 0.3W, Silicon, Unidirectional
SMALL SIGNAL ZENER DIODE Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi MMSZ5267BT1G provided by its distributors.

MMSZ5267BT1 Series 500 mW 10 mA 75 V SMT Zener Voltage Regulator - SOD-123
Zener Diode Single 75V 5% 270Ohm 500mW 2-Pin SOD-123 T/R
Three complete series of Zener Diodes are offered in the convenient surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34 package style.
DIODE, ZENER, 75V, 0.5W, FULL REEL; Zener Voltage Vz Typ: 75V; Power Dissipation Pd: 500mW; Diode Case Style: SOD-123; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: MMSZxxxT1G Serie

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5267BT1G.
  • MMSZ5267BT1G??