onsemi MMSZ5253B

MMSZ5253B Series 500 mW 25 V 10 mA Surface Mount Zener Diode - SOD-123
$ 0.01
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5253B.

Upverter

Technical Drawing1 page7 years ago

IHS

Fairchild Semiconductor

onsemi

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMSZ5253B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.063
$ 0.063
Stock
564,092
1,075,878
1,075,878
Authorized Distributors
3
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
25 V
25 V
25 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
35 Ω
35 Ω
35 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-03-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-11-19
LTD Date2018-05-19

Related Parts

Diodes Inc.MMSZ5252B-7-F
MMSZ5252B-7 Series 500 mW 24 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5255B-7-F
Zener Diode Single 28V 5% 44Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 28V 500MW SOD123
onsemiMMSZ5250B
500 mW, 20 V ±5% Zener Diode Voltage Regulator
onsemiMMSZ5252B
SMALL SIGNAL ZENER DIODE Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Single 25V 5% 35Ohm 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R
MMSZ5252BT1 Series 500 mW 10 mA 24 V SMT Zener Voltage Regulator - SOD-123

Descriptions

Descriptions of onsemi MMSZ5253B provided by its distributors.

MMSZ5253B Series 500 mW 25 V 10 mA Surface Mount Zener Diode - SOD-123
500 mW, 25 V ±5% Zener Diode Voltage Regulator
Diode Zener Single 25V 5% 500mW 2-Pin SOD-123 T/R
Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional
DIODE, ZENER, 0.5W, 25V, SOD-123; Zener Voltage Vz Typ:25V; Power Dissipation Pd:500mW; Diode Case Style:SOD-123; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Package / Case:SOD-123; Power Dissipation Max:500mW; Termination Type:SMD; Test Current:5mA
Zener Diode; Zener Voltage Typ, Vz:25V; Power Dissipation, Pd:500mW; Package/Case:SOD-123; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:5mA; Zener Voltage Max, Vz:26.25V ;RoHS Compliant: Yes
Half watt, General purpose, Medium Current Surface Mount Zener in the SOD-123 package. The SOD-123 package has the same footprint as the glass mini-melf (LL-34) package & provides a convenient alternative to the Leadless package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd