onsemi MMSZ5247BT3G

MMSZ5247BT3G: 17 V 500 mW ±5% Surface Mount Zener Diode - SOD-123
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5247BT3G.

Master Electronics

Datasheet7 pages11 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
-37.33%

CAD Models

Download onsemi MMSZ5247BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.035
$ 0.035
Stock
733,516,081
4,785,315
4,785,315
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
17 V
17 V
17 V
Tolerance
5 %
5 %
5 %
Power Dissipation
-
500 mW
500 mW
Impedance
19 Ω
19 Ω
19 Ω
Max Reverse Leakage Current
-
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Diode Zener Single 17V 5% 500mW 2-Pin SOD-123 T/R Automotive AEC-Q101
MMSZ4704T1 Series 500 mW 10 mA 17 V SMT Zener Voltage Regulator - SOD-123
Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diodes Inc.DDZ9704-7
Diode - Zener Single ZENER DIODE,SOD-123 500MW, 17V
DIODE ZENER 17V 500MW SOD123 / Zener Diode 17 V 500 mW ±5% Surface Mount SOD-123
Diodes Inc.MMSZ5246B-7-F
MMSZ5246B-7 Series 500 mW 16 V 10 mA Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of onsemi MMSZ5247BT3G provided by its distributors.

MMSZ5247BT3G: 17 V 500 mW ±5% Surface Mount Zener Diode - SOD-123
Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Single 17V 5% 19Ohm 500mW 2-Pin SOD-123 T/R
17 V 0.5 W SILICON UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
±5% 100nA 17V 19Ω 500mW Discrete SOD-123 SMD 2.69mm × 1.6mm × 1.17mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd