onsemi MMSZ5244B

MMSZ5244B Series 14 V 10 mA 500 mW Surface Mount Zener Diode - SOD-123
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5244B.

onsemi

Datasheet7 pages14 years ago
Datasheet6 pages16 years ago
Datasheet6 pages20 years ago

Newark

IHS

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
+1.34%

CAD Models

Download onsemi MMSZ5244B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.043
$ 0.043
Stock
1,351,286
7,161,110
7,161,110
Authorized Distributors
2
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
14 V
14 V
14 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
15 Ω
15 Ω
15 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-11-19
LTD Date2018-05-19

Related Parts

Zener Diode Single 14V 5% 15Ohm 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R
Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
Zener Diode, single, Two Terminal,14V V(Z),5%,sod-80 |Vishay TZM5244B-GS18
onsemiMMBZ5244B
MMBZ5244B Series 350 mW 14 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diodes Inc.MMBZ5244B-7-F
MMBZ Series 14 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
onsemiMMSZ5245B
500 mW, 15 V ±5% Zener Diode Voltage Regulator

Descriptions

Descriptions of onsemi MMSZ5244B provided by its distributors.

MMSZ5244B Series 14 V 10 mA 500 mW Surface Mount Zener Diode - SOD-123
500 mW, 14 V ±5% Zener Diode Voltage Regulator
Diode Zener Single 14V 5% 500mW 2-Pin SOD-123 T/R
Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional
DIODE, ZENER, 0.5W, 14V, SOD-123; Zener Voltage Vz Typ: 14V; Power Dissipation Pd: 500mW; Diode Case Style: SOD-123; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: MMSZxxxT1G Series;
Zener Diode; Zener Voltage Typ, Vz:14V; Power Dissipation, Pd:500mW; Package/Case:SOD-123; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:9mA; Zener Voltage Max, Vz:14.7V ;RoHS Compliant: Yes
Half watt, General purpose, Medium Current Surface Mount Zener in the SOD-123 package. The SOD-123 package has the same footprint as the glass mini-melf (LL-34) package & provides a convenient alternative to the Leadless package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5244B.
  • MMSZ5244B..