What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MMSZ4695T1

Diode Zener Single 8.7V 3% 500mW 2-Pin SOD-123 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ4695T1.

IHS

Datasheet20 pages18 years ago
Datasheet6 pages20 years ago

Electro Sonic

_legacy Avnet

Mouser

CAD Models

Download onsemi MMSZ4695T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.06
Stock
130,865
1,900,085
1,900,085
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
8.7 V
8.7 V
8.7 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
-
-
Impedance
-
-
-
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2007-09-30
LTD Date2008-03-31

Descriptions

Descriptions of onsemi MMSZ4695T1 provided by its distributors.

Diode Zener Single 8.7V 3% 500mW 2-Pin SOD-123 T/R
Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diodes- Zener 8.7V 500mW No-Cancel/No-Return
ZENER SGL 8.7V 3% 500MW 2PIN SOD-123

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd