onsemi MMSZ4678T1

Diode Zener Single 1.8V 5% 500mW Automotive 2-Pin SOD-123 T/R
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ4678T1.

IHS

Datasheet20 pages19 years ago
Datasheet6 pages21 years ago

RS (Formerly Allied Electronics)

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMSZ4678T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.043
$ 0.043
Stock
858,484
10,280,458
10,280,458
Authorized Distributors
2
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
1.8 V
1.8 V
1.8 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
-
-
-
Max Reverse Leakage Current
7.5 µA
7.5 µA
7.5 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-12-31
LTD Date2008-06-30

Related Parts

DIODE, ZENER, 1.8V, 500MW, SOD-80; Zener Voltage Vz Typ:1.8V; Power Dissipation
Diodes Inc.BZT52C2V0-7-F
BZT52C2V0 Series 500 mW 2 V 10 mA Surface Mount Zener Diode - SOD-123
SMALL SIGNAL ZENER DIODE Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode, single, Two Terminal,2.2V V(; |Vishay TZS4680-GS08
onsemiFLZ2V2B
Diode Zener Single 2.32V 4% 500mW 2-Pin SOD-80 T/R
onsemiFLZ2V2A
Zener Diode, 2.21V V(Z), 4.07%, 0.5W, Silicon, Unidirectional, DO-213AC

Descriptions

Descriptions of onsemi MMSZ4678T1 provided by its distributors.

Diode Zener Single 1.8V 5% 500mW Automotive 2-Pin SOD-123 T/R
500 MILLIWATT SOD-123 SURFACE MOUNT ZENER VOLTAGE REGULATOR Zener Diode, 1.8V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Voltage Regulators | DIODE ZENER 1.8V 500MW SOD123
Diodes- Zener 1.8V 500mW No-Cancel/No-Return
±3% 7.5μA 1.8V 500mW Freestanding SOD-123 SMD mount 2.69mm*1.6mm*1.12mm
ZENER SGL 1.8V 3% 500MW 2PIN SOD-123

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ4678-T1