What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MMSZ33ET1

Diode Zener Single 33V 5% 500mW 2-Pin SOD-123 T/R Automotive AEC-Q101
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ33ET1.

IHS

Datasheet7 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.025
$ 0.033
Stock
113,487
2,247,863
Authorized Distributors
2
6
Mount
-
-
Case/Package
-
SOD-123-2
Zener Voltage
33 V
33 V
Tolerance
-
5 %
Power Dissipation
-
500 mW
Impedance
80 Ω
80 Ω
Max Reverse Leakage Current
-
50 nA
Forward Voltage
-
900 mV

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of onsemi MMSZ33ET1 provided by its distributors.

Diode Zener Single 33V 5% 500mW 2-Pin SOD-123 T/R Automotive AEC-Q101
Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional
MMSZ33ET1, ZENER DIODES;
Non-Compliant 33 V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd