onsemi MMSD103T1G

onsemi Rectifier diode Diodes, 200mA, 250V, surface mount, SOD-123encapsulation, 2needle
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSD103T1G.

IHS

Datasheet5 pages14 years ago

Newark

Upverter

Farnell

Master Electronics

Inventory History

3 month trend:
+13.50%

CAD Models

Download onsemi MMSD103T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2000-08-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Diodes Inc.BAV21W-7-F
Rectifier Diode Small Signal Switching 200V 0.4A 50ns 2-Pin SOD-123 T/R
Diodes Inc.BAV19W-7-F
Rectifier Diode Small Signal Switching 100V 0.4A 50ns 2-Pin SOD-123 T/R
MMSD4148T1 Series 100 V 200 mA Surface Mount Switching Diode - SOD-123
SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
Diodes Inc.1N4148WQ-7-F
Rectifier Diode Small Signal Switching 100V 0.3A 4ns Automotive 2-Pin SOD-123 T/R

Descriptions

Descriptions of onsemi MMSD103T1G provided by its distributors.

onsemi Rectifier diode Diodes, 200mA, 250V, surface mount, SOD-123encapsulation, 2needle
Rectifier Diode Small Signal Switching 0.2A 50ns 2-Pin SOD-123 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon
MMSD103T1 Series 250 V 200 mA SMT High Voltage Switching Diode - SOD-123
SWITCH DIODE, 250V, 200MA, SOD-123; FORW; SWITCH DIODE, 250V, 200mA, SOD-123; Forward Current If(AV): 200mA; Repetitive Reverse Voltage Vrrm Max: 250V; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 50ns; Forw
Diode, Small Signal, 0.2A, 250V, Sod-123; Diode Configuration:Single; Repetitive Peak Reverse Voltage:250V; Average Forward Current:200Ma; Forward Voltage Max:1.25V; Reverse Recovery Time:50Ns; Forward Surge Current:- Rohs Compliant: Yes |Onsemi MMSD103T1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSD103T1G.