onsemi MMBZ5238B

Diode Zener Single 8.7V 5% 350mW 3-Pin SOT-23 T/R
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5238B.

Upverter

Datasheet7 pages6 years ago

IHS

onsemi

Newark

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMBZ5238B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.028
$ 0.028
Stock
986,800
3,204,354
3,204,354
Authorized Distributors
2
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Zener Voltage
8.7 V
8.7 V
8.7 V
Tolerance
5 %
5 %
5 %
Power Dissipation
225 mW
300 mW
300 mW
Impedance
8 Ω
8 Ω
8 Ω
Max Reverse Leakage Current
3 µA
3 µA
3 µA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiMMBZ5237B
MMBZ5237B Series 350 mW 8.2 V 10 mA Surface Mount Zener Diode - SOT-23-3
MMBZ5237BL Series 225 mW 10 mA 8.2 V SMT Zener Voltage Regulator - SOT-23-3
onsemiMMBZ5239B
Diode Zener Single 9.1V 5% 350mW 3-Pin SOT-23 T/R
Diodes Inc.BZX84C6V2-7-F
BZX84C6V2 Series 350 mW 6.2 V 10 mA Surface Mount Zener Diode - SOT-23
Zener Diode Single 10V 5% 17Ohm 300mW 3-Pin SOT-23 T/R
TVS Diode, ±5% 100nA 6.8V 8Ω 300mW 1 Pair Common Anode SOT-23-3 SMD 3.1mm × 1.43mm × 1.15mm

Descriptions

Descriptions of onsemi MMBZ5238B provided by its distributors.

Diode Zener Single 8.7V 5% 350mW 3-Pin SOT-23 T/R
225 mW 8.7 V ±5% Zener Diode Voltage Regulator
ZENER DIODE Zener Diode, 8.7V V(Z), 5%, 0.35W, Silicon, Unidirectional
IC; Zener Voltage Typ, Vz:8.7V; Power Dissipation, Pd:350mW; Termination Type:SMD; Package/Case:SOT-23; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:20mA; Mounting Type:Surface Mount ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ5238B.