onsemi MMBZ5229BLT3

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5muA @ 1V 225mW 4.3V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5229BLT3.

IHS

Datasheet6 pages14 years ago
Datasheet20 pages19 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.034
Stock
270,649
3,076,527
Authorized Distributors
0
6
Mount
Surface Mount
-
Case/Package
TO-236-3
SOT-23-3
Zener Voltage
4.3 V
4.3 V
Tolerance
5 %
5 %
Power Dissipation
300 mW
300 mW
Impedance
22 Ω
22 Ω
Max Reverse Leakage Current
5 µA
5 µA
Forward Voltage
-
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-09-30
LTD Date2008-03-31

Related Parts

Zener Diode, 4.3V V(Z), 5.12%, 0.225W, Silicon, Unidirectional, TO-236AB
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5muA @ 3V 225mW 5.6V
Zener Diode Single 11V 5% 22Ohm 300mW Automotive 3-Pin SOT-23 T/R
AZ23 Series 3.3 V ±5% 300 mW Surface Mount Small Signal Zener Diode - SOT-23-3
Diode Zener Single 4.3V 5% 350mW 3-Pin SOT-23 T/R
Diode Zener Single 3V 5% 500mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi MMBZ5229BLT3 provided by its distributors.

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5muA @ 1V 225mW 4.3V
Zener Diode, 4.3V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB
Diode Zener Single 4.3V 5% 300mW 3-Pin SOT-23 T/R
±5% 5μA 4.3V 22Ω 300mW Freestanding SOT-23-3,TO-236 SMD mount 2.9mm*1.3mm*940μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd