onsemi MMBTA13LT3G

onsemi Darlington Transistor, NPN, 300mA, SOT-23, SMD, 3-Pin
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBTA13LT3G.

Upverter

Datasheet6 pages17 years ago
Datasheet6 pages20 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+166%

CAD Models

Download onsemi MMBTA13LT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.046
$ 0.046
Stock
2,196,763
17,065,524
17,065,524
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
30 V
30 V
Max Collector Current
300 mA
300 mA
300 mA
Transition Frequency
125 MHz
125 MHz
125 MHz
Collector Emitter Saturation Voltage
1.5 V
1.5 V
1.5 V
hFE Min
10000
10000
10000
Power Dissipation
225 mW
225 mW
225 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
NPN Bipolar Darlington Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Trans Darlington NPN 30V 0.3A 300mW Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi MMBTA13LT3G provided by its distributors.

onsemi Darlington Transistor, NPN, 300mA, SOT-23, SMD, 3-Pin
NPN Bipolar Darlington Transistor
Trans, Npn, 30V, 0.3A, 150Deg C, 0.225W; |Onsemi MMBTA13LT3G
Small Signal Bipolar Transistor
TRANS NPN DARL 30V 0.3A SOT23-3
TRANSISTORS, DARLINGTON, SS DL XSTR NPN 30V
SOT-23 Darlington Transistors ROHS
onsemi MMBTA13LT3G ダーリントントランジスタ

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd