onsemi MMBT5088LT1G

Bipolar (BJT) Single Transistor, NPN, 30 V, 50 mA, 225 mW, SOT-23, Surface Mount
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBT5088LT1G.

IHS

Datasheet7 pages10 years ago

Newark

Farnell

TME

iiiC

Inventory History

3 month trend:
+90.39%

CAD Models

Download onsemi MMBT5088LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.025
$ 0.025
Stock
4,736,776
497,678
497,678
Authorized Distributors
6
2
2
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
30 V
30 V
Max Collector Current
50 mA
50 mA
50 mA
Transition Frequency
50 MHz
50 MHz
50 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
300
300
300
Power Dissipation
-
225 mW
225 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 hours ago)

Related Parts

Bipolar (BJT) Single Transistor, General Purpose, NPN, 25 V, 50 mA, 225 mW, SOT-23, Surface Mount
Small Signal Bipolar Transistor, 0.05A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Bipolar (BJT) Single Transistor, General Purpose, NPN, 30 V, 100 MHz, 300 mW, 100 mA, 100 hFE

Descriptions

Descriptions of onsemi MMBT5088LT1G provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 30 V, 50 mA, 225 mW, SOT-23, Surface Mount
Trans General Purpose BJT NPN 30 Volt 0.05A 3-Pin SOT-23 Tape and Reel
ON SEMI MMBT5088LT1G NPN BIPOLAR TRANSISTOR, 0.05 A, 30 V, 3-PIN SOT-23
30V 225mW 300@1.0mA,5.0V 50mA NPN SOT-23 Bipolar (BJT) ROHS
MMBT Series 30 V 50 mA Surface Mount NPN Silicon Low Noise Transistor - SOT-23
Small Signal Bipolar Transistor, 0.05A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
onsemi NPN Transistor, SOT-23, SMD, Ic=50 mA, Vceo=30 V
Trans GP BJT NPN 30V 0.05A 300mW 3-Pin SOT-23 T/R
Transistor Polarity:Npn; Collector Emitter Voltage Max:30V; Continuous Collector Current:50Ma; Power Dissipation:225Mw; Transistor Mounting:Surface Mount; No. Of Pins:3Pins; Transition Frequency:50Mhz; Dc Current Gain Hfe Min:50Hfe Rohs Compliant: Yes |Onsemi MMBT5088LT1G.
Bipolar Transistors - BJT 50mA 35V NPN
50nA 30V 225mW 50mA 300@100Ã×A5V 50MHz 500mV@10mA1mA NPN -55¡Í~+150¡Í@(Tj) SOT-23(SOT-23-3) Bipolar Transistors - BJT ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT5088LT1G.