onsemi MMBFJ111

MMBF Series N-Channel 35 V 20 mA SMT Low Noise Amplifier Switch - SOT-23-3
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBFJ111.

IHS

Datasheet11 pages3 years ago

element14 APAC

Upverter

JRH Electronics

Farnell

Inventory History

3 month trend:
+130%

CAD Models

Download onsemi MMBFJ111 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiMMBF4391
N-Channel 30 V 30 Ohm 50 mA Surface Mount Switch - SOT-23-3
onsemiMMBF4091
Fairchild Semiconductor MMBF4091N Channel Jfet, -40V, SOT-23
onsemiMMBFJ113
MMBFJ113 Series 35 V 2 mA Surface Mount N-Channel Switch - SOT-23
NXP SemiconductorsPMBF4391,215
PMBF4391 Series 40 V 250 mW SMT N-Channel FETs - SOT-23-3
NXP SemiconductorsPMBFJ110,215
PMBFJ110 Series N-Channel 25 V Surface Mount Junction FET - SOT-23
NXP SemiconductorsPMBFJ175,215
Jfet Transistor, Junction Field Effect, Jfet, 30 V, 7 Ma, 70 Ma, 6 V, Sot-23 Rohs Compliant: Yes

Descriptions

Descriptions of onsemi MMBFJ111 provided by its distributors.

MMBF Series N-Channel 35 V 20 mA SMT Low Noise Amplifier Switch - SOT-23-3
JFET Transistors; MMBFJ111; ON SEMICONDUCTOR; 1.3 mm; -35 V; 350 mW; Single
N-Channel Switch This device is designed for low level analog switching, sample and hold circuits and chopper stabilized amplifiers. Sourced from Process 51.
Transistor; Transistor Type:JFET; Transistor Polarity:N Channel; Breakdown Voltage, V(br)gss:-35V; Zero Gate Voltage Drain Current Min, Idss:20mA; Gate-Source Cutoff Voltage Max, Vgs(off):-10V; Package/Case:SOT-23 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBFJ111.
  • MMBFJ111..
  • MMBFJ111....