onsemi MMBF4091

Fairchild Semiconductor MMBF4091N Channel Jfet, -40V, SOT-23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBF4091.

IHS

Datasheet4 pages4 years ago
Datasheet0 pages0 years ago

Upverter

Farnell

element14 APAC

onsemi

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2000-02-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2018-06-22
LTD Date2018-12-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemiMMBF4092
350mW 40V 2V@1nA 1 Ch N-Ch 200mV 50Ω 15mA Single 16pF@20V SOT-23-3 SMD 2.92mm × 1.3mm × 930μm
onsemiMMBF4391
N-Channel 30 V 30 Ohm 50 mA Surface Mount Switch - SOT-23-3
onsemiMMBF4393
1 350mW 350mW 30V 500mV@ 1 nA 1N 30V 100¦¸ 5mA 14pF@20V 30V SOT-23-3 2.9mm*1.3mm*1mm

Descriptions

Descriptions of onsemi MMBF4091 provided by its distributors.

Fairchild Semiconductor MMBF4091N Channel Jfet, -40V, SOT-23
This device is designed for low level analog switching, sample and hold circuits and chopper stabalized amplifiers. Sourced from Process 51. See J111 for characteristics.
TRANSISTOR, JFET, N-CH, -40V, SOT-23-3; Breakdown Voltage Vbr: -40V; Zero Gate Voltage Drain Current Idss Min: -; Zero Gate Voltage Drain Current Idss Max: 30mA; Gate-Source Cutoff Voltage Vgs(off) Max: -10V; Transistor Case
Bipolar Transistor; Power Dissipation, Pd:350mW; Operating Temperature Range:-55°C to +150°C; No. of Pins:3; Current Rating:30mA; Leaded Process Compatible:Yes; Package/Case:TO-92; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBF4091 .
  • MMBF4091.
  • MMBF4091..