onsemi MMBFJ108

JFET Transistors; MMBFJ108; ON SEMICONDUCTOR; 3; SOT-23; 1.22 mm; 25 V
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBFJ108.

IHS

Datasheet9 pages5 years ago

Master Electronics

element14 APAC

Farnell

onsemi

Inventory History

3 month trend:
-1.71%

CAD Models

Download onsemi MMBFJ108 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

onsemiMMBF5434
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET
onsemiMMBFJ309
MMBFJ309 Series N-Channel 25 V 30 mA Surface Mount RF Amplifier - SOT-23-3
onsemiMMBF5459
Discrete MOSFET N-Channel 25V 4mA 350mW 2V@10nA 7pF@15V 25V SOT-23-3 SMD 2.92mm × 1.3mm × 1.2mm
NXP SemiconductorsPMBFJ175,215
Jfet Transistor, Junction Field Effect, Jfet, 30 V, 7 Ma, 70 Ma, 6 V, Sot-23 Rohs Compliant: Yes
NXP SemiconductorsPMBFJ110,215
PMBFJ110 Series N-Channel 25 V Surface Mount Junction FET - SOT-23
NXP SemiconductorsBFR31
MOSFET Housing type: SOT-23 Polarity: N Variants: Depletion mode Power dissipation: 250 mW

Descriptions

Descriptions of onsemi MMBFJ108 provided by its distributors.

JFET Transistors; MMBFJ108; ON SEMICONDUCTOR; 3; SOT-23; 1.22 mm; 25 V
N-Channel Switch This device is designed for analog or digital switching applications where very low on resistance is mandatory. Sourced from Process 58.
Transistor; Transistor Type:JFET; Transistor Polarity:N Channel; Breakdown Voltage, V(br)gss:-25V; Zero Gate Voltage Drain Current Min, Idss:80mA; Gate-Source Cutoff Voltage Max, Vgs(off):-10V; Package/Case:SuperSOT-3 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBFJ108.