onsemi MMBF5434

Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBF5434.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Future Electronics

onsemi

Fairchild Semiconductor

iiiC

CAD Models

Download onsemi MMBF5434 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2003-02-25
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2019-10-12
LTD Date2020-04-12
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

NXP SemiconductorsPMBFJ109,215
PMBFJ108 Series Single N Channel 25 V 12 Ohm Surface Mount JFET - SOT-23
onsemiMMBFJ309
MMBFJ309 Series N-Channel 25 V 30 mA Surface Mount RF Amplifier - SOT-23-3
NXP SemiconductorsPMBFJ110,215
PMBFJ110 Series N-Channel 25 V Surface Mount Junction FET - SOT-23
onsemiMMBFJ108
JFET Transistors; MMBFJ108; ON SEMICONDUCTOR; 3; SOT-23; 1.22 mm; 25 V
onsemiMMBF5459
Discrete MOSFET N-Channel 25V 4mA 350mW 2V@10nA 7pF@15V 25V SOT-23-3 SMD 2.92mm × 1.3mm × 1.2mm
NXP SemiconductorsBFR31
MOSFET Housing type: SOT-23 Polarity: N Variants: Depletion mode Power dissipation: 250 mW

Descriptions

Descriptions of onsemi MMBF5434 provided by its distributors.

Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET
TRANSISTOR, JFET, N-CH, -25V, SUPERSOT-3; Breakdown Voltage Vbr: -25V; Zero Gate Voltage Drain Current Idss Min: 30mA; Zero Gate Voltage Drain Current Idss Max: -; Gate-Source Cutoff Voltage Vgs(off) Max: -4V; Transistor Cas
Bipolar Transistor; Package/Case:3-SuperSOT; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Reel Quantity:3000; Current Rating:30mA; No. of Pins:3; Voltage Rating:-25V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd